Part Details for EV3398E-F-00A by Monolithic Power Systems
Overview of EV3398E-F-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV3398E-F-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8187
|
Newark | Evaluation Board, Boost Wled Driver Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV3398E-F-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$122.4500 | Buy Now |
DISTI #
1589-EV3398E-F-00A-ND
|
DigiKey | EVAL BOARD FOR MP3398E Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$100.3900 | Buy Now |
DISTI #
EV3398E-F-00A
|
Avnet Americas | MP3398E 4 String WLED Controller with 80V Return Evaluation Board (Alt: EV3398E-F-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$116.0000 / $140.0000 | Buy Now |
DISTI #
946-EV3398E-F-00A
|
Mouser Electronics | LED Lighting Development Tools Evaluation Board for MP3398A | 0 |
|
$100.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$100.0000 | Buy Now |
Part Details for EV3398E-F-00A
EV3398E-F-00A CAD Models
EV3398E-F-00A Part Data Attributes
|
EV3398E-F-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV3398E-F-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |