Part Details for EV32C6A5A1-24.576M-TR by Ecliptek Corporation
Overview of EV32C6A5A1-24.576M-TR by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV32C6A5A1-24.576M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator VCXO 24.576MHz ±50ppm (Tol) ±50ppm (Stability) 15pF LVCMOS/TTL 60% 3.3V 6-Pin CSMD T/R RoHS: Compliant |
500 In Stock |
|
$1.4600 / $11.6000 | Buy Now |
|
Master Electronics | Oscillator VCXO 24.576MHz ±50ppm (Tol) ±50ppm (Stability) 15pF LVCMOS/TTL 60% 3.3V 6-Pin CSMD T/R RoHS: Compliant |
500 In Stock |
|
$1.4600 / $11.6000 | Buy Now |