EV32C3A3A1-19.200M TR
Ecliptek Corporation
Description: OSCILLATORS 50PPM 0+70 3.3V 4 19.200MHZ CMOS 10% 5X7MM 6PAD SMD

Overview of EV32C3A3A1-19.200M TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EV32C3A3A1-19.200M TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EV32C3A3A1-19.200M TR by Ecliptek Corporation

EV32C3A3A1-19.200M TR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. EV32C3A3A1-19.200M TR
    Ecliptek Corporation
    OSCILLATORS 50PPM 0+70 3.3V 4 19.200MHZ CMOS 10% 5X7MM 6PAD SMD
    VS

Related Parts for EV32C3A3A1-19.200M TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV32C3A3A1-19.200M TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV32C3A3A1-19.200M TR by Ecliptek Corporation

  • Please alert me when EV32C3A3A1-19.200M TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EV32C3A3A1-19.200M TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV32C3A3A1-19.200M TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EV32C3A3A1-19.200M TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV32C3A3A1-19.200M TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV32C3A3A1-19.200M TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: