EV32C1B1C2-35.328M
Ecliptek Corporation
Description: VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN

Overview of EV32C1B1C2-35.328M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EV32C1B1C2-35.328M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EV32C1B1C2-35.328M by Ecliptek Corporation

EV32C1B1C2-35.328M
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Additional Feature
TUBES
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
20 ppm
Linearity
10%
Manufacturer Series
EV32C1
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
35.328 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. EV32C1B1C2-35.328M
    Ecliptek Corporation
    VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for EV32C1B1C2-35.328M

This table gives cross-reference parts and alternative options found for EV32C1B1C2-35.328M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV32C1B1C2-35.328M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EV32C1A1C2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1A1C2-35.328M
EV32C1A1C2-35.328MTR VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1A1C2-35.328MTR
Part Number Description Manufacturer Compare
EV32C1E1C1-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1E1C1-35.328M
EV32C1A1C2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1A1C2-35.328M
EV32C1B1C1-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1B1C1-35.328M
EV32C1D1B1-35.328MTR VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1D1B1-35.328MTR
EV32C1A1A1-35.328MTR VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1A1A1-35.328MTR
EV32C1D1B2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1D1B2-35.328M
EV32C1E1A2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1E1A2-35.328M
EV32C1J1C1-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1J1C1-35.328M
EV32C1J1A1-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1J1A1-35.328M
EV32C1H1A1-35.328MTR VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1B1C2-35.328M vs EV32C1H1A1-35.328MTR

Related Parts for EV32C1B1C2-35.328M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV32C1B1C2-35.328M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV32C1B1C2-35.328M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EV32C1B1C2-35.328M would you like to use for your alert(s)?
  • Please alert me when EV32C1B1C2-35.328M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV32C1B1C2-35.328M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV32C1B1C2-35.328M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV32C1B1C2-35.328M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV32C1B1C2-35.328M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV32C1B1C2-35.328M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: