Datasheets
EV32C1A1A1-35.328MTR by: Ecliptek Corporation

VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN

Part Details for EV32C1A1A1-35.328MTR by Ecliptek Corporation

Overview of EV32C1A1A1-35.328MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EV32C1A1A1-35.328MTR

EV32C1A1A1-35.328MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EV32C1A1A1-35.328MTR Part Data Attributes

EV32C1A1A1-35.328MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EV32C1A1A1-35.328MTR Ecliptek Corporation VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code unknown
Additional Feature TAPE AND REEL
Control Voltage-Max 3 V
Control Voltage-Min 0.3 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 20 ppm
Linearity 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 35.328 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type HCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 60/40 %

Alternate Parts for EV32C1A1A1-35.328MTR

This table gives cross-reference parts and alternative options found for EV32C1A1A1-35.328MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV32C1A1A1-35.328MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EV32C1B1A1-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1B1A1-35.328M
Part Number Description Manufacturer Compare
EV32C1A1B2-35.328MTR VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1A1B2-35.328MTR
EV32C1F1A2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1F1A2-35.328M
EV32C1E1B2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1E1B2-35.328M
EV32C1D1C2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1D1C2-35.328M
EV32C1H1C2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1H1C2-35.328M
EV32C1J1A2-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1J1A2-35.328M
EV32C1B1A1-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1B1A1-35.328M
EV32C1A1B1-35.328M VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1A1B1-35.328M
EV32C1J1A1-35.328MTR VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1J1A1-35.328MTR
EV32C1F1A1-35.328MTR VCXO, CLOCK, 35.328 MHz, HCMOS OUTPUT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EV32C1A1A1-35.328MTR vs EV32C1F1A1-35.328MTR

EV32C1A1A1-35.328MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV32C1A1A1-35.328MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV32C1A1A1-35.328MTR by Ecliptek Corporation

  • Please alert me when EV32C1A1A1-35.328MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EV32C1A1A1-35.328MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV32C1A1A1-35.328MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EV32C1A1A1-35.328MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV32C1A1A1-35.328MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV32C1A1A1-35.328MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: