Part Details for EV28164-D-00A by Monolithic Power Systems
Overview of EV28164-D-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EV28164-D-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV28164-D-00A-ND
|
DigiKey | EVAL BOARD FOR MP28164 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0400 | Buy Now |
DISTI #
EV28164-D-00A
|
Avnet Americas | Evalboard/ High Efficiency Single Inductor Buck-Boost DC-DC Converter (Alt: EV28164-D-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$25.8000 / $27.4000 | Buy Now |
DISTI #
946-EV28164-D-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP28164 RoHS: Compliant | 1 |
|
$25.0000 / $25.7700 | Buy Now |
|
Future Electronics | EvalBoard for MP28164 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$24.1000 | Buy Now |
DISTI #
EV28164-D-00A
|
Avnet Silica | (Alt: EV28164-D-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EV28164-D-00A
EV28164-D-00A CAD Models
EV28164-D-00A Part Data Attributes
|
EV28164-D-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV28164-D-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |