Part Details for EV28-3.0-02-9M0-X by TE Connectivity
Overview of EV28-3.0-02-9M0-X by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV28-3.0-02-9M0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9563
|
Newark | Ev28 Common Mode Choke 250Vac, 3A, 9Mh Rohs Compliant: Yes |Schaffner Te Connectivity EV28-3.0-02-9M0-X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $3.9400 | Buy Now |
DISTI #
EV28-3.0-02-9M0-X
|
Avnet Abacus | Choke, Common Mode, 9 mH, 3 A (Alt: EV28-3.0-02-9M0-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |