Part Details for EV28-1.5-02-27M-X by Schaffner
Overview of EV28-1.5-02-27M-X by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV28-1.5-02-27M-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9561
|
Newark | Ev28 Common Mode Choke 250Vac, 1.5A, 27Mh Rohs Compliant: Yes |Schaffner EV28-1.5-02-27M-X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.5500 | Buy Now |
DISTI #
817-1047-ND
|
DigiKey | CMC 27MH 1.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
400 In Stock |
|
$2.2743 / $4.2800 | Buy Now |
DISTI #
631-EV28-1.5-02-27MX
|
Mouser Electronics | Common Mode Chokes / Filters 27mH 1.5A - VERTICAL COMMN-MODE SPPRESSN RoHS: Compliant | 0 |
|
$2.2700 / $2.4100 | Order Now |
DISTI #
70028452
|
RS | Suppression Choke, Common Mode, 27 mH, +/-30%, 1.5A IDC, EV/EH Series | Schaffner EV28-1.5-02-27M-X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $3.4200 | Buy Now |
DISTI #
EV28-1.5-02-27M-X
|
TME | Inductor: common mode, THT, 27mH, 1.5A, 282mΩ, 13x10mm Min Qty: 500 | 0 |
|
$2.3500 | RFQ |
DISTI #
000000000002366972
|
Sager | Common Mode Chokes / Filters 27mH 1.5A - VERTICAL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$2.1900 / $2.5900 | Buy Now |
Part Details for EV28-1.5-02-27M-X
EV28-1.5-02-27M-X CAD Models
EV28-1.5-02-27M-X Part Data Attributes:
|
EV28-1.5-02-27M-X
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EV28-1.5-02-27M-X
Schaffner
CHOKE RFI SUPP 27MH 1.5A VERT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.7 mm | |
High Pot | 2000 V | |
Length | 29.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 21 mm |