-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9560
|
Newark | Common Mode Suppression Choke, 20Mh/1.5A, Dc Current Rating:1.5A, Product Range:Ev Series, Inductance:20Mh Rohs Compliant: Yes |Schaffner EV28-1.5-02-20M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
817-1046-ND
|
DigiKey | CMC 20MH 1.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3663 In Stock |
|
$2.1812 / $4.1000 | Buy Now |
DISTI #
631-EV28-1.5-02-20M
|
Mouser Electronics | Common Mode Chokes / Filters 20mH 1.5A - VERTICAL COMMN-MODE SPPRESSN RoHS: Compliant | 692 |
|
$2.1600 / $4.1000 | Buy Now |
DISTI #
70027438
|
RS | Suppression Choke, Common Mode, 1.5 A , DCR Thru-Hole, Pin, EV/EH Series | Schaffner EV28-1.5-02-20M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
54 In Stock |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
65015901
|
Verical | Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole Min Qty: 20 Package Multiple: 10 | Americas - 50 |
|
$3.4070 / $3.9735 | Buy Now |
|
Quest Components | 24 |
|
$3.2640 / $4.8960 | Buy Now | |
DISTI #
EV28-1.5-02-20M
|
TME | Inductor: common mode, THT, 20mH, 1.5A, 282mΩ, 13x10mm Min Qty: 500 | 0 |
|
$2.1700 | RFQ |
DISTI #
000000000002366971
|
Sager | Common Mode Chokes / Filters 20mH 1.5A - VERTICAL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$2.1000 / $2.4800 | Buy Now |
DISTI #
EV28-1.5-02-20M
|
Avnet Abacus | Choke, Common Mode, 20 mH, 1.5 A (Alt: EV28-1.5-02-20M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV28-1.5-02-20M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EV28-1.5-02-20M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 20 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.7 mm | |
High Pot | 2000 V | |
Length | 29.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 21 mm |