Part Details for EV2722-RH-00A by Monolithic Power Systems
Overview of EV2722-RH-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV2722-RH-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2685
|
Newark | Evaluation Board, Nvdc Buck Charger Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV2722-RH-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$52.0000 | Buy Now |
DISTI #
1589-EV2722-RH-00A-ND
|
DigiKey | MP2722 EVALUATION BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$51.1300 | Buy Now |
DISTI #
EV2722-RH-00A
|
Avnet Americas | MP2722 5A Single-Cell NVDC Power Management Buck Charger Evaluation Board - Boxed Product (Development Kits) (Alt: EV2722-RH-00A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$51.6000 / $54.8000 | Buy Now |
DISTI #
946-EV2722RH00A
|
Mouser Electronics | Power Management IC Development Tools MP2722 Evaluation Board RoHS: Compliant | 8 |
|
$50.0000 | Buy Now |
|
Future Electronics | EV2722-RH-00A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |