Part Details for EV2702-RP-00A by Monolithic Power Systems
Overview of EV2702-RP-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV2702-RP-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7877
|
Newark | Evaluation Board, Linear Battery Charger Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV2702-RP-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$67.2300 | Buy Now |
DISTI #
1589-EV2702-RP-00A-ND
|
DigiKey | 26V, 1A, LINEAR CHARGER WITH CON Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0000 / $70.7700 | Buy Now |
DISTI #
EV2702-RP-00A
|
Avnet Americas | Evaluation Board, MP2702GRP, Li-Ion / Polymer, LiFePO4, NiMH Battery Charger, 26 V, 1 A - Bulk (Alt: EV2702-RP-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EV2702-RP-00A
|
Mouser Electronics | Power Management IC Development Tools 26V, 1A, Linear Charger with Configurable JEITA and EN Control Evaluation Board RoHS: Compliant | 6 |
|
$50.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.0600 | Buy Now |