-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1392
|
Newark | Varistor, Mov, 650V, Disc 7Mm Rohs Compliant: Yes |Bourns EV250K7BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1640 / $0.4060 | Buy Now |
DISTI #
118-EV250K7BL2-ND
|
DigiKey | MOV 250VRMS7MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2990 In Stock |
|
$0.0952 / $0.3800 | Buy Now |
DISTI #
EV250K7BL2
|
Avnet Americas | EV 250 K 7 B L2 - Bulk (Alt: EV250K7BL2) Min Qty: 15000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0813 / $0.0923 | Buy Now |
DISTI #
652-EV250K7BL2
|
Mouser Electronics | Varistors EV 250Vrms7mm Bulk L2 RoHS: Compliant | 990 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
74981008
|
RS | EV 250Vrms7mm Bulk L2 | Bourns EV250K7BL2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0130 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0892 / $0.1300 | Buy Now |
DISTI #
76470014
|
Verical | Var 250VAC/320VDC 2500A 390V Thru-Hole Radial Min Qty: 68 Package Multiple: 1 Date Code: 2343 | Americas - 970 |
|
$0.2920 | Buy Now |
DISTI #
C1S134602525662
|
Chip1Stop | Unclassified | 970 |
|
$0.2920 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0892 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy