Part Details for EV250-4A by TE Connectivity
Overview of EV250-4A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV250-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618002-7
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 12VDC Stud Mount - Bulk (Alt: 2-1618002-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contactor - 400A - DC - ST-NO-DM - High Temp - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage | 0 |
|
$805.0000 / $1,469.9300 | Buy Now |
DISTI #
2-1618002-7
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 12VDC Stud Mount - Bulk (Alt: 2-1618002-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Contactor - 400A - DC - ST-NO-DM - High Temp - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage | 0 |
|
$805.0000 / $1,469.9300 | Buy Now |