-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EV24-1.0-02-10M by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1040-ND
|
DigiKey | CMC 10MH 1A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1246 In Stock |
|
$1.5000 / $2.8500 | Buy Now |
DISTI #
631-EV24-1.0-02-10M
|
Mouser Electronics | Common Mode Chokes / Filters 10mH 1A - VERTICAL COMMN-MODE SPPRESSN RoHS: Compliant | 677 |
|
$1.5000 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 10mH 10kHz 1A 244mOhm DCR Thru-Hole RoHS: Compliant |
724 In Stock |
|
$1.6500 / $2.5100 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 400HZHZ | 21 |
|
$1.7100 / $3.4200 | Buy Now |
DISTI #
EV24-1.0-02-10M
|
TME | Inductor: common mode, THT, 10mH, 1A, 244mΩ, 13x10mm Min Qty: 500 | 0 |
|
$1.5900 | RFQ |
|
Master Electronics | Common Mode Chokes Dual 10mH 10kHz 1A 244mOhm DCR Thru-Hole RoHS: Compliant |
724 In Stock |
|
$1.6500 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV24-1.0-02-10M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EV24-1.0-02-10M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 10 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.1 mm | |
High Pot | 2000 V | |
Length | 24.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 17.4 mm |