EV22D550K
World Products Inc
Description: Varistor, 745V, 950J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT

Overview of EV22D550K by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for EV22D550K by World Products Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $5.7700
  • 32 $3.5900
  • 100 $3.4100
  • 500 $2.2400
  • 1,000 $2.0700
  • 2,500 $1.9300
  • 5,000 $1.8200
$1.8200 / $5.7700 Buy Now
NAC Varistor, 745V, 950J, Chassis Mount RoHS: Compliant Min Qty: 32 Package Multiple: 32 0
  • 1 $3.0300
  • 250 $2.1850
  • 1,000 $1.8360
$1.8360 / $3.0300 Buy Now

CAD Models for EV22D550K by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EV22D550K by World Products Inc

EV22D550K
World Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
550 V
Energy Absorbing Capacity-Max
950 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1.2 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Shape
LUG
Working Voltage
745 V
Want to compare parts?
  1. EV22D550K
    World Products Inc
    Varistor, 745V, 950J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for EV22D550K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EV22D550K by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EV22D550K by World Products Inc

Select Manufacturer
Which Manufacturer of EV22D550K would you like to use for your alert(s)?
  • Please alert me when EV22D550K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EV22D550K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EV22D550K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EV22D550K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EV22D550K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EV22D550K by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: