Part Details for EV200AAANA (ALTERNATE: 1618002-7) by TE Connectivity
Overview of EV200AAANA (ALTERNATE: 1618002-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV200AAANA (ALTERNATE: 1618002-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70062412
|
RS | Contactor, Industrial, 38 Ohms, 500A, SPST-NO, Panel/Flange Mount, EV200 Series | TE Connectivity EV200AAANA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 936 |
|
$197.7200 / $247.1600 | Buy Now |