Part Details for EV20-150 by Eaton Bussmann
Overview of EV20-150 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV20-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-EV20-150-ND
|
DigiKey | 20MM EV FUSE Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.1125 | Buy Now |
DISTI #
000000000006431128
|
Sager | Eaton Corporation 20MM EV FUSE 150A 500VDC | 0 |
|
Buy Now |