Part Details for EV1HMC787ALC3B by Analog Devices Inc
Overview of EV1HMC787ALC3B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC787ALC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EV1HMC787ALC3B-ND
|
DigiKey | EVAL BOARD FOR HMC787ALC3B Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$330.3700 | Buy Now |
DISTI #
584-EV1HMC787ALC3B
|
Mouser Electronics | RF Development Tools GaAs, MMIC, Fundamental Mixer, 3 GHz to 10 GHz RoHS: Compliant | 1 |
|
$330.3700 | Buy Now |
|
Analog Devices Inc | Evaluation PCB Min Qty: 1 Package Multiple: 1 | 80 |
|
$330.3700 | Buy Now |
DISTI #
26926224
|
Verical | HMC787ALC3B Up-Down Converter and Mixer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$393.3000 | Buy Now |
DISTI #
EV1HMC787ALC3B
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$330.3700 | Buy Now |
DISTI #
HMC787ALC3B-EVL
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$330.3700 | Buy Now |
|
Chip1Cloud | EVAL BOARD FOR HMC787ALC3B / HMC787ALC3B Up-Down Converter and Mixer Evaluation Board | 600 |
|
RFQ | |
DISTI #
C1S103101344764
|
Chip1Stop | GaAs, MMIC, Fundamental Mixer,3 GHz to 10 GHz Evaluation PCB RoHS: Compliant pbFree: Yes | 5 |
|
$325.0000 | Buy Now |
Part Details for EV1HMC787ALC3B
EV1HMC787ALC3B CAD Models
EV1HMC787ALC3B Part Data Attributes:
|
EV1HMC787ALC3B
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC787ALC3B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |