Part Details for EV1HMC6475LC4B by Analog Devices Inc
Overview of EV1HMC6475LC4B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC6475LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EV1HMC6475LC4B-ND
|
DigiKey | EVAL BOARD WIDEBAND VCO 3.90 - 7 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$1,557.6200 | Buy Now |
DISTI #
584-EV1HMC6475LC4B
|
Mouser Electronics | Clock & Timer Development Tools EVAL BOARD Wideband VCO 3.90 - 7.50 GHz RoHS: Compliant | 1 |
|
$1,557.6900 | Buy Now |
|
Analog Devices Inc | EVAL BOARD Wideband VCO 3.90 - Package Multiple: 1 | 5 |
|
$1,557.6200 | Buy Now |
DISTI #
61733812
|
Verical | HMC6475 Controlled Oscillator Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,854.3143 | Buy Now |
DISTI #
EV1HMC6475LC4B
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$1,557.6200 | Buy Now |
Part Details for EV1HMC6475LC4B
EV1HMC6475LC4B CAD Models
EV1HMC6475LC4B Part Data Attributes
|
EV1HMC6475LC4B
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC6475LC4B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |