Part Details for EV1HMC241AQS16 by Analog Devices Inc
Overview of EV1HMC241AQS16 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC241AQS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1462
|
Newark | Evaluation Board, Rf Switch, Silicon Manufacturer:Analog Devices, Silicon Core Number:Hmc241Aqs16, Kit Application Type:Rf/If, Application Sub Type:Rf Switch, Kit Contents:Evaluation Board Hmc241Aqs16, Product Range:- Rohs Compliant: Yes |Analog Devices EV1HMC241AQS16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$138.3800 | Buy Now |
DISTI #
505-EV1HMC241AQS16-ND
|
DigiKey | EVAL BOARD FOR HMC241 Min Qty: 1 Lead time: 10 Weeks Container: Box |
11 In Stock |
|
$132.4800 | Buy Now |
DISTI #
584-EV1HMC241AQS16
|
Mouser Electronics | RF Development Tools GaAs MMIC SP4T Non-Reflective Switch, DC - 3.5 GHz RoHS: Compliant | 4 |
|
$133.0600 | Buy Now |
|
Analog Devices Inc | HMC241AQS16E EVAL Min Qty: 1 Package Multiple: 1 | 78 |
|
$132.4800 | Buy Now |
DISTI #
EV1HMC241AQS16
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$127.1700 | Buy Now |
Part Details for EV1HMC241AQS16
EV1HMC241AQS16 CAD Models
EV1HMC241AQS16 Part Data Attributes:
|
EV1HMC241AQS16
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC241AQS16
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |