Part Details for EV18-8FB-L by Panduit Corp
Overview of EV18-8FB-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV18-8FB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16804-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
171 In Stock |
|
$0.2530 / $0.3400 | Buy Now |
DISTI #
EV18-8FB-L
|
Avnet Americas | Terminal Spade 22-18AWG M4 Vinyl Insulated Tin Plating Red Bag - Bulk (Alt: EV18-8FB-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$0.1776 | Buy Now |
DISTI #
644-EV18-8FB-L
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 710 |
|
$0.2400 / $0.3400 | Buy Now |
DISTI #
71405868
|
RS | StrongHold Fork Terminal, vinyl insulated, 22 - 18 AWG, #8 Stud Size. | Panduit EV18-8FB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.3400 | RFQ |
DISTI #
PANEV18-8FB-L
|
Heilind Electronics | INSULATED VINYL RING TERMINAL FOR WIRE R | Americas - 0 in Stock |
|
$0.2372 / $0.3036 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 18-22AWG Copper Red 23.6mm Tin Bag RoHS: Compliant |
850 In Stock 35200 Factory Stock |
|
$0.2020 / $0.2360 | Buy Now |
|
Master Electronics | Fork Terminal 18-22AWG Copper Red 23.6mm Tin Bag RoHS: Compliant |
850 In Stock 35200 Factory Stock |
|
$0.2020 / $0.2360 | Buy Now |
Part Details for EV18-8FB-L
EV18-8FB-L CAD Models
EV18-8FB-L Part Data Attributes:
|
EV18-8FB-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV18-8FB-L
Panduit Corp
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL |