-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EV18-6RB-Q by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16803-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
252 In Stock |
|
$0.2610 / $0.3300 | Buy Now |
DISTI #
EV18-6RB-Q
|
Avnet Americas | Terminal Ring 22-18AWG M3 Vinyl Insulated Tin Plating Red Bag - Bulk (Alt: EV18-6RB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1772 | Buy Now |
DISTI #
644-EV18-6RB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 512 |
|
$0.2250 / $0.3300 | Buy Now |
DISTI #
71405867
|
RS | StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #6 Stud Size. | Panduit EV18-6RB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.3070 | RFQ |
DISTI #
PANEV18-6RB-Q
|
Heilind Electronics | INSULATED VINYL RING TERMINAL FOR WIRE R | Americas - 0 in Stock |
|
$0.2216 / $0.2836 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1890 / $0.2090 | Buy Now |
DISTI #
000000000005710031
|
Sager | Terminals Insulated Vinyl Ring Terminal for Wire R Min Qty: 250 | 0 |
|
$0.1751 / $0.2287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy