There are no models available for this part yet.
Overview of EV18-6LFB-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64216LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64206LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for EV18-6LFB-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-16801-ND
|
DigiKey | STRONGHOLD LOCKING FORK TERMINAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2746 / $0.3500 | Buy Now | |
DISTI #
EV18-6LFB-Q
|
Avnet Americas | Terminal Spade Locking 22-18AWG M3 Vinyl Insulated Tin Plating Red Bag - Bulk (Alt: EV18-6LFB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2500 | Buy Now | |
DISTI #
644-EV18-6LFB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Locking Fork Terminal fo RoHS: Compliant | 0 |
|
$0.2370 / $0.3500 | Order Now | |
DISTI #
71405865
|
RS | StrongHold Locking Fork Terminal, vinyl insulated, 22 - 18 AWG, #6 Stud Size. | Panduit EV18-6LFB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2360 / $0.3370 | RFQ | |
DISTI #
PANEV18-6LFB-Q
|
Heilind Electronics | INSULATED VINYL LOCKING FORK T | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1970 / $0.2180 | Buy Now | ||
Quest Components | 100 |
|
$0.3763 / $0.7525 | Buy Now | |||
DISTI #
000000000005710030
|
Sager | Terminals Insulated Vinyl Locking Fork Terminal fo Min Qty: 250 | 0 |
|
$0.1820 / $0.2377 | Buy Now |
CAD Models for EV18-6LFB-Q by Panduit Corp
Part Data Attributes for EV18-6LFB-Q by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|