Part Details for EV18-6FB-Q by Panduit Corp
Results Overview of EV18-6FB-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EV18-6FB-Q Information
EV18-6FB-Q by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EV18-6FB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16799-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2567 In Stock |
|
$0.2631 / $0.3400 | Buy Now |
DISTI #
EV18-6FB-Q
|
Avnet Americas | - Bulk (Alt: EV18-6FB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1787 | Buy Now |
DISTI #
V36:1790_21701742
|
Arrow Electronics | Fork Terminal 18-22AWG Copper Red 21.8mm Tin Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks | Americas - 60 |
|
$0.2966 | Buy Now |
DISTI #
V99:2348_21701742
|
Arrow Electronics | Fork Terminal 18-22AWG Copper Red 21.8mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 9 |
|
$0.0134 | Buy Now |
DISTI #
71405863
|
RS | StrongHold Fork Terminal, vinyl insulated, 22 - 18 AWG, #6 Stud Size. Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3070 | RFQ |
DISTI #
PANEV18-6FB-Q
|
Heilind Electronics | INSULATED VINYL FORK TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1910 / $0.2110 | Buy Now |
DISTI #
69776465
|
Verical | Fork Terminal 18-22AWG Copper Red 21.8mm Tin Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 60 |
|
$0.2966 | Buy Now |
DISTI #
000000000005710029
|
Sager | Terminals Insulated Vinyl Fork Terminal for Wire R Min Qty: 250 | 0 |
|
$0.1765 / $0.2307 | Buy Now |
Part Details for EV18-6FB-Q
EV18-6FB-Q CAD Models
EV18-6FB-Q Part Data Attributes
|
EV18-6FB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV18-6FB-Q
Panduit Corp
Fork Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |
EV18-6FB-Q Frequently Asked Questions (FAQ)
-
The operating temperature range of the EV18-6FB-Q is -40°C to 105°C (-40°F to 221°F).
-
Yes, the EV18-6FB-Q is suitable for outdoor use due to its IP67 rating, which provides protection against dust and water ingress.
-
The maximum cable size that can be used with the EV18-6FB-Q is 18 AWG (1.5 mm²).
-
Yes, the EV18-6FB-Q is certified for use in hazardous locations, including Class I, Division 2 and Zone 2 areas.
-
The EV18-6FB-Q uses a screw-clamp termination method, which provides a secure and reliable connection.