Part Details for EV18-56RB-L by Panduit Corp
Overview of EV18-56RB-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV18-56RB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16796-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1310 In Stock |
|
$0.2971 / $0.3600 | Buy Now |
DISTI #
71405860
|
RS | StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #5/16" Stud Size. | Panduit EV18-56RB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
DISTI #
PANEV18-56RB-L
|
Heilind Electronics | INSULATED VINYL RING TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2120 / $0.2600 | Buy Now |