-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1382
|
Newark | Varistor, Mov, 455V, Disc 14Mm Rohs Compliant: Yes |Bourns EV175K14BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3980 / $0.7590 | Buy Now |
DISTI #
118-EV175K14BL2-ND
|
DigiKey | MOV 175VRMS14MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1140 In Stock |
|
$0.2495 / $0.7200 | Buy Now |
DISTI #
EV175K14BL2
|
Avnet Americas | EV 175 K 14 B L2 - Bulk (Alt: EV175K14BL2) Min Qty: 10000 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2375 / $0.2698 | Buy Now |
DISTI #
652-EV175K14BL2
|
Mouser Electronics | Varistors EV 175Vrms14mm Bulk L2 RoHS: Compliant | 0 |
|
$0.2440 / $0.7300 | Order Now |
DISTI #
V99:2348_28730496
|
Arrow Electronics | Var 175VAC/225VDC 8000A 270V Thru-Hole Radial Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2334 | Americas - 400 |
|
$0.3000 / $0.4047 | Buy Now |
DISTI #
74981002
|
RS | EV 175Vrms14mm Bulk L2 | Bourns EV175K14BL2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2359 / $0.4940 | Buy Now |
DISTI #
76470016
|
Verical | Var 175VAC/225VDC 8000A 270V Thru-Hole Radial Min Qty: 24 Package Multiple: 1 Date Code: 2334 | Americas - 400 |
|
$0.3000 / $0.3694 | Buy Now |
DISTI #
C1S134602525565
|
Chip1Stop | Unclassified | 400 |
|
$0.3016 / $0.3828 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2359 / $0.4940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy