Part Details for EV14-8RB-Q by Panduit Corp
Overview of EV14-8RB-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV14-8RB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16784-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
24276 In Stock |
|
$0.2621 / $0.3600 | Buy Now |
DISTI #
EV14-8RB-Q
|
Avnet Americas | Terminal Ring 16-14AWG M4 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-8RB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
644-EV14-8RB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 1226 |
|
$0.2180 / $0.3300 | Buy Now |
DISTI #
71405848
|
RS | StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #8 Stud Size. | Panduit EV14-8RB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
DISTI #
PANEV14-8RB-Q
|
Heilind Electronics | INSULATED VINYL RING TERMINAL FOR WIRE R | Americas - 0 in Stock |
|
$0.2458 / $0.3146 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2004 In Stock 1300 Factory Stock |
|
$0.2100 / $0.2450 | Buy Now |
DISTI #
000000000005710021
|
Sager | Terminals Insulated Vinyl Ring Terminal for Wire R Min Qty: 250 | 0 |
|
$0.1942 / $0.2537 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2004 In Stock 1300 Factory Stock |
|
$0.2100 / $0.2450 | Buy Now |
DISTI #
10015625
|
TestEquity LLC | Panduit EV14-8RB-Q StrongHold Insul Ring Terminal, 600V, 16-14AWG, 8 Stud(M4), Blue, 25Pcs | 0 |
|
$6.5700 | Buy Now |
Part Details for EV14-8RB-Q
EV14-8RB-Q CAD Models
EV14-8RB-Q Part Data Attributes:
|
EV14-8RB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV14-8RB-Q
Panduit Corp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |