Part Details for EV14-6RB-L by Panduit Corp
Overview of EV14-6RB-L by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV14-6RB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16776-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
2404 In Stock |
|
$0.2242 / $0.2700 | Buy Now |
DISTI #
EV14-6RB-L
|
Avnet Americas | Terminal Ring 16-14AWG M3 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-6RB-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$0.1997 | Buy Now |
DISTI #
644-EV14-6RB-L
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 499 |
|
$0.2620 / $0.3900 | Buy Now |
DISTI #
71405840
|
RS | StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size. | Panduit EV14-6RB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.3900 | RFQ |
DISTI #
PANEV14-6RB-L
|
Heilind Electronics | INSULATED VINYL RING TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2280 / $0.2650 | Buy Now |
Part Details for EV14-6RB-L
EV14-6RB-L CAD Models
EV14-6RB-L Part Data Attributes:
|
EV14-6RB-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV14-6RB-L
Panduit Corp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |