Part Details for EV14-6LFB-Q by Panduit Corp
Overview of EV14-6LFB-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64216LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64206LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for EV14-6LFB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6792
|
Newark | Insulated Vinyl Locking Fork Terminal Fo |Panduit EV14-6LFB-Q RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.4900 | Buy Now |
DISTI #
298-16775-ND
|
DigiKey | STRONGHOLD LOCKING FORK TERMINAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
541 In Stock |
|
$0.3042 / $0.3900 | Buy Now |
DISTI #
EV14-6LFB-Q
|
Avnet Americas | Terminal Spade Locking 16-14AWG M3 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-6LFB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4200 | Buy Now |
DISTI #
71405839
|
RS | StrongHold Locking Fork Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size. | Panduit EV14-6LFB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2640 / $0.3780 | RFQ |
DISTI #
PANEV14-6LFB-Q
|
Heilind Electronics | INSULATED VINYL LOCKING FORK T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2210 / $0.2450 | Buy Now |
DISTI #
000000000005710016
|
Sager | Terminals Insulated Vinyl Locking Fork Terminal fo Min Qty: 250 | 0 |
|
$0.2049 / $0.2677 | Buy Now |
Part Details for EV14-6LFB-Q
EV14-6LFB-Q CAD Models
EV14-6LFB-Q Part Data Attributes
|
EV14-6LFB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV14-6LFB-Q
Panduit Corp
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |