Part Details for EV14-6FB-Q by Panduit Corp
Results Overview of EV14-6FB-Q by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EV14-6FB-Q Information
EV14-6FB-Q by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EV14-6FB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16772-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1501 In Stock |
|
$0.2924 / $0.3700 | Buy Now |
DISTI #
EV14-6FB-Q
|
Avnet Americas | Terminal Spade 16-14AWG M3 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-6FB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-EV14-6FB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Fork Terminal for Wire R RoHS: Compliant | 385 |
|
$0.2930 / $0.3600 | Buy Now |
DISTI #
V99:2348_21701847
|
Arrow Electronics | Fork Terminal 14-16AWG Copper Blue 21.3mm Tin Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks | Americas - 14 |
|
$0.1612 | Buy Now |
DISTI #
71405836
|
RS | StrongHold Fork Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size. | Panduit EV14-6FB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 / $0.3530 | RFQ |
DISTI #
PANEV14-6FB-Q
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2499 / $0.3198 | Buy Now | |
|
Onlinecomponents.com | StrongHold Fork Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size. | Panduit EV14-6FB-Q RoHS: Compliant |
1510 In Stock |
|
$0.3651 / $0.5240 | Buy Now |
DISTI #
65021999
|
Verical | Fork Terminal 14-16AWG Copper Blue 21.3mm Tin Bag RoHS: Compliant Min Qty: 125 Package Multiple: 25 | Americas - 1500 |
|
$0.4881 / $0.6310 | Buy Now |
DISTI #
000000000005710014
|
Sager | Terminals Insulated Vinyl Fork Terminal for Wire R Min Qty: 250 | 0 |
|
$0.1974 / $0.2579 | Buy Now |
|
Master Electronics | StrongHold Fork Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size. | Panduit EV14-6FB-Q RoHS: Compliant |
1510 In Stock |
|
$0.3651 / $0.5240 | Buy Now |
Part Details for EV14-6FB-Q
EV14-6FB-Q CAD Models
EV14-6FB-Q Part Data Attributes
|
EV14-6FB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV14-6FB-Q
Panduit Corp
Fork Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |