Part Details for EV14-10LFB-Q by Panduit Corp
Overview of EV14-10LFB-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EV14-10LFB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16762-ND
|
DigiKey | STRONGHOLD LOCKING FORK TERMINAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
583 In Stock |
|
$0.3040 / $0.3700 | Buy Now |
DISTI #
EV14-10LFB-Q
|
Avnet Americas | Terminal Spade Locking 16-14AWG M5 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-10LFB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1904 | Buy Now |
DISTI #
644-EV14-10LFB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Locking Fork Terminal fo RoHS: Compliant | 0 |
|
$0.2570 / $0.3300 | Order Now |
DISTI #
V99:2348_21701818
|
Arrow Electronics | Fork Terminal 14-16AWG Copper Blue 24.6mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 70 |
|
$0.0838 | Buy Now |
DISTI #
71405826
|
RS | StrongHold Locking Fork Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size. | Panduit EV14-10LFB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3700 | RFQ |
DISTI #
PANEV14-10LFB-Q
|
Heilind Electronics | INSULATED VINYL LOCKING FORK T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5400 Factory Stock |
|
$0.2170 / $0.2530 | Buy Now |
DISTI #
29574013
|
Verical | Fork Terminal 14-16AWG Copper Blue 24.6mm Tin Bag RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 70 |
|
$0.0838 | Buy Now |
DISTI #
000000000005710008
|
Sager | Terminals Insulated Vinyl Locking Fork Terminal fo Min Qty: 250 | 0 |
|
$0.2009 / $0.2624 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5400 Factory Stock |
|
$0.2170 / $0.2530 | Buy Now |