Part Details for EV14-10FB-L by Panduit Corp
Overview of EV14-10FB-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28210FBZ-T13 | Renesas Electronics Corporation | Precision Low Noise JFET Operational Amplifiers | |
ISL28210FBZ-T7A | Renesas Electronics Corporation | Precision Low Noise JFET Operational Amplifiers | |
ISL28210FBZ | Renesas Electronics Corporation | Precision Low Noise JFET Operational Amplifiers |
Price & Stock for EV14-10FB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16758-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
572 In Stock |
|
$0.3253 / $0.4000 | Buy Now |
DISTI #
EV14-10FB-L
|
Avnet Americas | Terminal Spade 16-14AWG M5 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-10FB-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3700 | Buy Now |
DISTI #
644-EV14-10FB-L
|
Mouser Electronics | Terminals Insulated Vinyl Fork Terminal for Wire R RoHS: Compliant | 110 |
|
$0.3250 / $0.4000 | Buy Now |
DISTI #
71405822
|
RS | StrongHold Fork Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size. | Panduit EV14-10FB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 / $0.3640 | RFQ |
DISTI #
PANEV14-10FB-L
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2720 / $0.3482 | Buy Now | |
|
Onlinecomponents.com | StrongHold™ Fork Terminal - 10 Stud Size - 14-16 AWG - Blue. RoHS: Compliant |
600 In Stock |
|
$0.3856 / $0.5700 | Buy Now |
DISTI #
62973982
|
Verical | Fork Terminal 14-16AWG Copper Blue 23.4mm Tin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2218 | Americas - 600 |
|
$0.5013 / $0.7410 | Buy Now |
|
Master Electronics | StrongHold™ Fork Terminal - 10 Stud Size - 14-16 AWG - Blue. RoHS: Compliant |
600 In Stock |
|
$0.3856 / $0.5700 | Buy Now |