Part Details for EV06W0503A-3-Y-00A by Monolithic Power Systems
Overview of EV06W0503A-3-Y-00A by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV06W0503A-3-Y-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV06W0503A-3-Y-00A-ND
|
DigiKey | 0.6W, SEMI-REGULATED, 3KVDC, ISO Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$26.0400 | Buy Now |
DISTI #
EV06W0503A-3-Y-00A
|
Avnet Americas | 0.6W, SEMI-REGULATED, 3KVDC, ISOLATED DC (Alt: EV06W0503A-3-Y-00A) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
946-EV06W0503A3Y-00A
|
Mouser Electronics | Power Management IC Development Tools 0.6W, Semi-Regulated, 3kVDC, Isolated DC/DC Converter Evaluation Board RoHS: Compliant | 10 |
|
$25.0000 | Buy Now |