Part Details for EV0461500000G by Amphenol Corporation
Overview of EV0461500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV0461500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV0461500000G
|
Avnet Americas | Conn Terminal Block PL 4 POS 10.16mm Screw ST Cable Mount 55A Box - Bulk (Alt: EV0461500000G) RoHS: Compliant Min Qty: 1992 Package Multiple: 24 Container: Bulk | 0 |
|
$2.4183 | Buy Now |
DISTI #
649-EV04615000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 1016 TB PLGBLE PLUG | 0 |
|
$2.6700 | Order Now |
DISTI #
EV0461500000G
|
Avnet Abacus | (Alt: EV0461500000G) RoHS: Compliant Min Qty: 1992 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EV0461500000G
EV0461500000G CAD Models
EV0461500000G Part Data Attributes
|
EV0461500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EV0461500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 55 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |