Part Details for EV0361500000G by Anytek Technology Corporation Ltd
Overview of EV0361500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV0361500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV0361500000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 10.16MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0102 | Buy Now |
DISTI #
ANYEV0361500000G
|
Heilind Electronics | EV-10.16-3P GREEN ROHS - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 55A - 6-20 AWG - 10.16mm Pitch - 3 Pole Green ROHS - Zinc B/M clamp with Ni plated Contact with bright Tin plated NL66 W/O flange RoHS: Compliant | 0 |
|
$1.9000 / $5.2100 | Buy Now |
DISTI #
ANYEV0361500000G
|
Interstate Connecting Components | EV-10.16-3P GREEN ROHS - ZINC | 0 |
|
Buy Now |