Part Details for EV00SQ-160-LU by Eaton Bussmann
Overview of EV00SQ-160-LU by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV00SQ-160-LU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-EV00SQ-160-LU-ND
|
DigiKey | 160A 1000V 00/80 EV FUSE FOR LUC Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.3700 | Buy Now |
DISTI #
000000000006371594
|
Sager | Eaton Corporation 160A 1000V 00/80 EV FUSE FOR LUCID Min Qty: 6 | 0 |
|
$544.5200 | Buy Now |