Part Details for EV-T1CCS-M4X20-BIT-CTS by Phoenix Contact
Overview of EV-T1CCS-M4X20-BIT-CTS by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV-T1CCS-M4X20-BIT-CTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EV-T1CCS-M4X20-BIT-CTS - Repair kit RoHS: Compliant |
2 In Stock |
|
$284.2300 / $314.6500 | Buy Now |
DISTI #
1295723
|
TTI | EV Charger Accessories EV-T1CCS-M4X20-BIT-CTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$408.3700 / $429.4800 | Buy Now |
|
Master Electronics | EV-T1CCS-M4X20-BIT-CTS - Repair kit RoHS: Compliant |
2 In Stock |
|
$284.2300 / $314.6500 | Buy Now |