Part Details for EV-T1CCS-M4X20-BIT-C by Phoenix Contact
Results Overview of EV-T1CCS-M4X20-BIT-C by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2903AFM/B | Rochester Electronics LLC | 2903A - Four-Bit Bipolar Microprocessor Slice | |
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
2903ADM/B | Rochester Electronics LLC | 2903A - Four-Bit Bipolar Microprocessor Slice |
Price & Stock for EV-T1CCS-M4X20-BIT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EV-T1CCS-M4X20-BIT-C - Repair kit RoHS: Compliant |
3 In Stock 13 Factory Stock |
|
$145.0000 | Buy Now |
|
Master Electronics | EV-T1CCS-M4X20-BIT-C - Repair kit RoHS: Compliant |
3 In Stock 13 Factory Stock |
|
$145.0000 | Buy Now |