Part Details for EV-21569-SOM by Analog Devices Inc
Overview of EV-21569-SOM by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV-21569-SOM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3670
|
Newark | Evaluation Board, Audio Processor, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adsp-21569Wcbcz10, Kit Application Type:Audio, Application Sub Type:Audio Processor, Kit Contents:Evaluation Board Adsp-21569Wcbcz10 Rohs Compliant: Yes |Analog Devices EV-21569-SOM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$311.6200 | Buy Now |
DISTI #
161-EV-21569-SOM-ND
|
DigiKey | ADSP-21569 SYSTEM ON MODULE EVAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$257.5000 / $293.7500 | Buy Now |
DISTI #
584-EV-21569-SOM
|
Mouser Electronics | Audio IC Development Tools ADSP-21569 System on Module Eval Board RoHS: Compliant | 29 |
|
$299.6300 | Buy Now |
DISTI #
V99:2348_25078169
|
Arrow Electronics | SOM with ADSP-2156x Processor 1GB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 | Americas - 5 |
|
$261.4400 | Buy Now |
DISTI #
V36:1790_25078169
|
Arrow Electronics | SOM with ADSP-2156x Processor 1GB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 | Americas - 5 |
|
$251.7000 | Buy Now |
|
Analog Devices Inc | ADSP-21569 System on Module Ev Package Multiple: 1 | 123 |
|
$257.5000 / $293.7500 | Buy Now |
DISTI #
74062907
|
Verical | SOM with ADSP-2156x Processor 1GB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$251.7000 | Buy Now |
DISTI #
79372583
|
Verical | SOM with ADSP-2156x Processor 1GB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 5 |
|
$251.7000 | Buy Now |
DISTI #
79368598
|
Verical | SOM with ADSP-2156x Processor 1GB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 5 |
|
$261.4400 | Buy Now |
DISTI #
EV-21569-SOM
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
$247.2000 | Buy Now |