Part Details for EUS-96-212.0055 by EAO AG
Overview of EUS-96-212.0055 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for EUS-96-212.0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-EUS-96-212.0055
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators IND SQ GREEN RoHS: Compliant | 0 |
|
$12.0800 / $13.8900 | Order Now |
DISTI #
000000000003662419
|
Sager | Industrial Panel Mount Indicators / Switch Indicators IND SQ GREEN | 0 |
|
Buy Now |
Part Details for EUS-96-212.0055
EUS-96-212.0055 CAD Models
EUS-96-212.0055 Part Data Attributes
|
EUS-96-212.0055
EAO AG
Buy Now
|
Compare Parts:
EUS-96-212.0055
EAO AG
|
Samacsys Manufacturer | EAO |