Part Details for EUS-96-1100.05 by EAO AG
Overview of EUS-96-1100.05 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for EUS-96-1100.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-EUS-96-1100.05
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LPB SQ WRED LENS RoHS: Compliant | 0 |
|
$6.0500 / $12.2000 | Order Now |
DISTI #
70293572
|
RS | Accessory, Panel Mount Indicator, LPB SQ WRED LENS | EAO EUS-96-1100.05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 | RFQ |
DISTI #
000000000003471191
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LPB SQ WRED LENS | 0 |
|
Buy Now |