Part Details for EUS-92-443.700-0019 by EAO AG
Results Overview of EUS-92-443.700-0019 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EUS-92-443.700-0019 Information
EUS-92-443.700-0019 by EAO AG is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-220019LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
51710-019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 4P Vertical Header. | |
10147605-00019LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 19 Positions, Tin Plating, Natural Color |
Price & Stock for EUS-92-443.700-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000790145
|
Sager | EAO | 0 |
|
Buy Now |