Part Details for EUS-704.02-1074 by EAO AG
Overview of EUS-704.02-1074 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3D085KC-1074CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N3D085KC-1074CDI8 | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
54112-107401300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for EUS-704.02-1074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUS-704.02-1074-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7600 | Buy Now |
DISTI #
123-EUS-704.02-1074
|
Mouser Electronics | Pushbutton Switches PB MOM BLK CLR DIFF BLK RoHS: Compliant | 0 |
|
$11.0500 / $16.2500 | Order Now |
DISTI #
70293256
|
RS | PB RND W/YELLOW LENS | EAO EUS-704.02-1074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7000 | RFQ |
DISTI #
000000000000775327
|
Sager | Pushbutton Switches PB MOM BLK CLR DIFF BLK Min Qty: 1 | 0 |
|
$10.8300 / $13.3200 | Buy Now |
Part Details for EUS-704.02-1074
EUS-704.02-1074 CAD Models
EUS-704.02-1074 Part Data Attributes
|
EUS-704.02-1074
EAO AG
Buy Now
|
Compare Parts:
EUS-704.02-1074
EAO AG
|
Samacsys Manufacturer | EAO |