Part Details for EUS-704.01-7192 by EAO AG
Overview of EUS-704.01-7192 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71920-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 6 position, 2.54mm (.100in) Pitch. | |
71922-134SLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
71922-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions |
Price & Stock for EUS-704.01-7192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUS-704.01-7192-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8000 | Buy Now |
DISTI #
123-EUS-704.01-7192
|
Mouser Electronics | Pushbutton Switches LPB MNT RND W-CLEAR EXT LENS RoHS: Compliant | 0 |
|
$24.1900 / $33.3800 | Order Now |
DISTI #
70293221
|
RS | LPB RND/ -W/EXTENDED RED LENS & EXT.DIFFUSER | EAO EUS-704.01-7192 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8000 | RFQ |
DISTI #
000000000001633983
|
Sager | Pushbutton Switches LPB MNT RND W-CLEAR EXT LENS Min Qty: 1 | 0 |
|
$23.8700 / $29.3800 | Buy Now |