Part Details for EUS-704.01-2772 by EAO AG
Overview of EUS-704.01-2772 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2772-01SLF | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
MK2772-01SLFTR | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
10127721-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for EUS-704.01-2772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T0450
|
Newark | Lpb/Round/W/Red Lens |Eao EUS-704.01-2772 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3900 / $25.8500 | Buy Now |
DISTI #
EUS-704.01-2772-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4600 | Buy Now |
DISTI #
123-EUS-704.01-2772
|
Mouser Electronics | Pushbutton Switches LPB RND WGREEN LENS RoHS: Compliant | 0 |
|
$21.7900 / $29.4600 | Order Now |
DISTI #
70293096
|
RS | Switch, Pushbutton, Illuminated, LPB RND WGREEN LENS | EAO EUS-704.01-2772 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6800 | RFQ |
DISTI #
000000000001633881
|
Sager | Pushbutton Switches LPB RND WGREEN LENS Min Qty: 1 | 0 |
|
$20.3200 / $25.0000 | Buy Now |