There are no models available for this part yet.
Overview of EUS-704.01-1377 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1377IS8#PBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R | |
LT1377IS8#TRPBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R | |
LT1377CS8#PBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R |
Price & Stock for EUS-704.01-1377 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EUS-704.01-1377-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4900 | Buy Now | |
DISTI #
123-EUS-704.01-1377
|
Mouser Electronics | Pushbutton Switches PSHBUTN RND MOM LENS RoHS: Compliant | 0 |
|
$34.6000 / $44.4800 | Order Now | |
DISTI #
70293035
|
RS | Switch, Pushbutton, Illuminated, PSHBUTN RND MOM LENS | EAO EUS-704.01-1377 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0800 | RFQ | |
DISTI #
000000000001633827
|
Sager | Pushbutton Switches PSHBUTN RND MOM LENS Min Qty: 1 | 0 |
|
$31.8200 / $39.1500 | Buy Now |