Part Details for EUROPLUS METALL 44/48 by Allit Company Group
Results Overview of EUROPLUS METALL 44/48 by Allit Company Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EUROPLUS METALL 44/48 Information
EUROPLUS METALL 44/48 by Allit Company Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPHR7404PU | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 0.00074 Ω@10V, SOP Advance, U-MOS-H | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for EUROPLUS METALL 44/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7583338
|
Farnell | BOX, MULTICOMPARTMENT RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$46.6761 / $68.2317 | Buy Now |
Part Details for EUROPLUS METALL 44/48
EUROPLUS METALL 44/48 CAD Models
EUROPLUS METALL 44/48 Part Data Attributes
|
EUROPLUS METALL 44/48
Allit Company Group
Buy Now
|
Compare Parts:
EUROPLUS METALL 44/48
Allit Company Group
Select a part to compare: |
Samacsys Manufacturer | ALLIT |