Part Details for EURO-4 by Tripp Lite
Overview of EURO-4 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EURO-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5007
|
Newark | Data Line Surge Suppressor, No. Of Outlets:4Outlets, Outlet Type:Iec 60320 C13, Current Rating:15A, Supply Voltage Vac:230V, Plug Type:Iec 60320 C14 Inlet, Cable Length:2M, Peak Surge Current:-, Energy Rating:680J, Output Current:9A Rohs Compliant: Yes |Eaton Tripp Lite EURO-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$79.9600 / $96.1800 | Buy Now |
DISTI #
TL407-ND
|
DigiKey | SURGE SUPPRESS 220V 4 OUT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$76.8762 / $92.4800 | Buy Now |
DISTI #
EURO-4
|
Avnet Americas | INTERNATIONAL ISOBAR SURGE PROTECTOR 230V C13 4 OUTLET 2M CD - Bulk (Alt: EURO-4) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-EURO4
|
Mouser Electronics | Power Outlet Strips INTL Iso SurgePrtctr 230V C13 4Outlet RoHS: Not Compliant | 0 |
|
$83.8100 / $92.4800 | Order Now |
DISTI #
70101543
|
RS | Surge Suppressor, 4 Outlets, 220/240V, IEC-320, 330 Joules, 6ft cord | Tripp Lite EURO-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 |
|
$86.5600 / $96.1800 | Buy Now |
|
Onlinecomponents.com | AC Power Strip - Surge Protection - 230Vac - C14 Inlet - C13 Outlets x 4 - 6Ft Detachable C13 to C14 Cord RoHS: Compliant |
40 In Stock |
|
$78.0400 / $98.9600 | Buy Now |
DISTI #
78969623
|
Verical | PDU Outlet Strip 9A Desktop Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 38 |
|
$107.7022 / $124.1656 | Buy Now |
|
Master Electronics | AC Power Strip - Surge Protection - 230Vac - C14 Inlet - C13 Outlets x 4 - 6Ft Detachable C13 to C14 Cord RoHS: Compliant |
40 In Stock |
|
$78.0400 / $98.9600 | Buy Now |
|
Neutron USA | Tripp Lite EURO-4 | 50 |
|
$119.9900 | Buy Now |