Part Details for EUPARH32L1A by Panasonic Electronic Components
Results Overview of EUPARH32L1A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EUPARH32L1A Information
EUPARH32L1A by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for EUPARH32L1A
EUPARH32L1A CAD Models
EUPARH32L1A Part Data Attributes
|
EUPARH32L1A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EUPARH32L1A
Panasonic Electronic Components
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Thermistor Application | HEATING ELEMENT |