Part Details for EUM-150S420DT by Inventronics (Hangzhou) Inc
Overview of EUM-150S420DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EUM-150S420DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 150W, 280 - 4200mA, 18-54V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 368Box |
|
$30.8800 / $32.4200 | Buy Now |
DISTI #
80320453
|
Verical | EUM-150S420DT Min Qty: 25 Package Multiple: 25 Date Code: 2409 | Americas - 225 |
|
$38.0738 / $43.3431 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 275 |
|
$39.5900 / $42.4100 | Buy Now |
Part Details for EUM-150S420DT
EUM-150S420DT CAD Models
EUM-150S420DT Part Data Attributes
|
EUM-150S420DT
Inventronics (Hangzhou) Inc
Buy Now
Datasheet
|
Compare Parts:
EUM-150S420DT
Inventronics (Hangzhou) Inc
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INVENTRONICS (HANGZHOU) INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown |